B32621A3473J189
Images are for reference only
See Product Specifications
See Product Specifications
871-B32621A3473J189
B32621A3473J189
Mfr.:
Description:
Film Capacitors 0.047uF 250volts 5%
Film Capacitors 0.047uF 250volts 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1700) | ||
| Rp4.642 | Rp31.565.600 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Brazil
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
