B32673P5155K289
Images are for reference only
See Product Specifications
See Product Specifications
871-B32673P5155K289
B32673P5155K289
Mfr.:
Description:
Film Capacitors FILM CAP MKP PFC 1.5?F 10% 520Vdc LS 22.5mm
Film Capacitors FILM CAP MKP PFC 1.5?F 10% 520Vdc LS 22.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 390) | ||
| Rp12.732 | Rp19.861.920 | |
| Rp12.585 | Rp137.428.200 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
