B32718H8117K000

Images are for reference only
See Product Specifications
See Product Specifications
871-B32718H8117K000
B32718H8117K000
B32718H8117K000
Mfr.:
EPCOS / TDK
Description:
Film Capacitors 800VDC 110uF 10% LS 52.5mm
Film Capacitors 800VDC 110uF 10% LS 52.5mm
Datasheet:
In Stock: 445
-
Stock:
-
445 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp345.085 | Rp345.085 | |
Rp236.830 | Rp2.368.300 | |
Rp223.167 | Rp7.810.845 | |
Rp216.160 | Rp22.696.800 | |
Rp202.672 | Rp205.712.080 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99