B32758G4206K000
871-B32758G4206K000
B32758G4206K000
Mfr.:
Description:
Film Capacitors 20.0uF 10% 400Vac 800Vdc LS 52.5mm
Film Capacitors 20.0uF 10% 400Vac 800Vdc LS 52.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp286.198 | Rp40.067.720 | |
| 1.120 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8532250020
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
