B32912A3473K289
871-B32912A3473K289
B32912A3473K289
Mfr.:
Description:
Safety Capacitors 0.047uF 330volts 10% X1
Safety Capacitors 0.047uF 330volts 10% X1
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 1170) | ||
| Rp6.953 | Rp32.540.040 | |
| Rp6.935 | Rp64.911.600 | |
| Rp6.806 | Rp191.112.480 | |
Similar Products
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
