B32914A3155K000
Mfr.:
Description:
Safety Capacitors 1.5uF 330volts 10% X1
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.596 | Rp66.596 | |
| Rp47.333 | Rp473.330 | |
| Rp39.627 | Rp1.981.350 | |
| Rp35.224 | Rp3.522.400 | |
| Rp32.656 | Rp19.593.600 | |
| Rp31.739 | Rp31.739.000 | |
| Rp30.271 | Rp60.542.000 | |
| Rp29.537 | Rp147.685.000 |
Similar Products
Datasheet
Models
PCN
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
