B32921C3473M026

TDK
871-B32921C3473M026
B32921C3473M026

Mfr.:

Description:
Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp4.201 Rp42.010
Rp3.779 Rp377.900
Rp3.064 Rp1.532.000
Rp2.825 Rp2.825.000
Rp2.550 Rp5.100.000
Rp2.440 Rp12.200.000

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
0.047 uF
305 VAC
Radial
10 mm (0.394 in)
630 VDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
11 mm
B3292*C/D - X2 Standard
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32921C3473M26
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250020
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.