B32923C3155M189
Images are for reference only
See Product Specifications
See Product Specifications
871-B32923C3155M189
B32923C3155M189
Mfr.:
Description:
Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm
Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm
Datasheet:
In Stock: 33.604
-
Stock:
-
33.604 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.217 | Rp24.217 | |
| Rp10.861 | Rp108.610 | |
| Rp8.935 | Rp893.500 | |
| Full Reel (Order in multiples of 300) | ||
| Rp7.485 | Rp2.245.500 | |
| Rp7.247 | Rp17.392.800 | |
| Rp7.118 | Rp34.166.400 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp22.382
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp29.537
Min:
1
- CNHTS:
- 8532259000
- TARIC:
- 8532250000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
