B32926A4475K000
Images are for reference only
See Product Specifications
See Product Specifications
871-B32926A4475K000
B32926A4475K000
Mfr.:
Description:
Safety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm
Safety Capacitors 350VAC 4.7uF 10% MKP X2 LS 37.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp141.081 | Rp62.075.640 | |
| 2.640 | Quote |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8548000090
- USHTS:
- 8532250020
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
