B32926H3106M
Images are for reference only
See Product Specifications
See Product Specifications
871-B32926H3106M
B32926H3106M
Mfr.:
Description:
Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200
Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
428Expected 29/10/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp165.848 | Rp165.848 | |
| Rp125.303 | Rp1.253.030 | |
| Rp108.975 | Rp5.448.750 | |
| Rp103.288 | Rp11.361.680 | |
| Rp97.784 | Rp53.781.200 | |
| Rp95.583 | Rp199.768.470 | |
| 10.010 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
