B32926H3225M
Images are for reference only
See Product Specifications
See Product Specifications
871-B32926H3225M
B32926H3225M
Mfr.:
Description:
Safety Capacitors 2.2uF 305Vac X2 LS= 37.5mm AEC-Q200
Safety Capacitors 2.2uF 305Vac X2 LS= 37.5mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp46.782 | Rp64.559.160 | |
| 11.040 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 8532250005
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
