B32932A3224M289

EPCOS / TDK
871-B32932A3224M289
B32932A3224M289

Mfr.:

Description:
Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.181 Rp20.181
Rp10.164 Rp101.640
Rp9.301 Rp930.100
Full Ammo Pack (Order in multiples of 680)
Rp7.228 Rp4.915.040
Rp6.825 Rp9.282.000
Rp6.403 Rp13.062.120
Rp6.091 Rp28.993.160
Rp5.816 Rp55.368.320
Rp5.742 Rp140.564.160

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp17.979
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
220 nF
X2
305 VAC
Radial
15 mm (0.591 in)
500 VDC
18 mm
8.5 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
+ 105 C
14.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 680
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3224K B32932A3224K189 B32932A3224K289 B32932A3224M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99