B32933A3334K000
Images are for reference only
See Product Specifications
See Product Specifications
871-B32933A3334K000
B32933A3334K000
Mfr.:
Description:
Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm
Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm
Datasheet:
In Stock: 4.175
-
Stock:
-
4.175 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp19.447 | |
| Rp11.319 | Rp113.190 | |
| Rp10.494 | Rp1.049.400 | |
| Rp9.448 | Rp4.724.000 | |
| Rp8.935 | Rp8.935.000 | |
| Rp8.586 | Rp21.636.720 | |
| Rp8.256 | Rp41.610.240 | |
| Rp8.237 | Rp83.028.960 |
Datasheet
Models
PCN
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Indonesia
