B41458B9109M

EPCOS / TDK
871-B41458B9109M
B41458B9109M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Threaded Stud Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 16/03/2026
288
144
Expected 25/08/2026
144
Expected 31/08/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp789.061 Rp789.061
Rp628.717 Rp6.287.170
Rp530.566 Rp19.100.376

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
100 VDC
51.6 mm
80.7 mm
22.2 mm
Aluminum Electrolytic Capacitors
12000 Hour
20 %
30 A
18 mOhms
- 40 C
+ 85 C
B41458
Bulk
Brand: EPCOS / TDK
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Compact Capacitor
Part # Aliases: B41458B9109M000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99