B41888C5477M008
871-B41888C5477M008
B41888C5477M008
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded Single-ended 470uF 25V
Aluminium Electrolytic Capacitors - Radial Leaded Single-ended 470uF 25V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp5.632 | Rp33.792.000 | |
| Rp5.229 | Rp54.904.500 | |
| Rp5.027 | Rp128.188.500 | |
Alternative Packaging
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Brazil
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
