B41888C7108M
Images are for reference only
See Product Specifications
See Product Specifications
871-B41888C7108M
B41888C7108M
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.987 | Rp28.987 | |
| Rp14.622 | Rp146.220 | |
| Rp11.833 | Rp1.183.300 | |
| Rp10.953 | Rp5.476.500 |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Brazil
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
