B43501A5227M67
Images are for reference only
See Product Specifications
See Product Specifications
871-B43501A5227M67
B43501A5227M67
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PET Short 4mm Term
Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PET Short 4mm Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp161.445 | Rp161.445 | |
| Rp120.533 | Rp1.205.330 | |
| Rp106.407 | Rp5.320.350 | |
| Rp95.032 | Rp7.602.560 | |
| Rp93.932 | Rp52.601.920 | |
| Rp86.777 | Rp173.554.000 | |
| 5.040 | Quote |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
