B43501J2108M080
Images are for reference only
See Product Specifications
See Product Specifications
871-B43501J2108M080
B43501J2108M080
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term
Aluminium Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.233 | Rp168.233 | |
| Rp125.487 | Rp1.254.870 | |
| Rp110.810 | Rp5.540.500 | |
| Rp99.068 | Rp11.888.160 | |
| Rp97.784 | Rp58.670.400 | |
| Rp90.262 | Rp184.134.480 | |
| 5.040 | Quote |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532250000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532250000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Hungary
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
