B43541A5337M000
Images are for reference only
See Product Specifications
See Product Specifications
871-B43541A5337M000
B43541A5337M000
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term
Aluminium Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.339 | Rp41.388.480 | |
| Rp125.487 | Rp80.311.680 |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532200000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Hungary
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
