B43544C7157M060
Images are for reference only
See Product Specifications
See Product Specifications
871-B43544C7157M060
B43544C7157M060
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 150uF 550V
Aluminium Electrolytic Capacitors - Snap In Snap-in 150uF 550V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp97.417 | Rp23.380.080 | |
| Rp90.079 | Rp54.047.400 | |
| Rp83.841 | Rp90.548.280 |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Hungary
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
