B43630C9567M062
Images are for reference only
See Product Specifications
See Product Specifications
871-B43630C9567M062
B43630C9567M062
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 560uF 400V
Aluminium Electrolytic Capacitors - Snap In Snap-in 560uF 400V
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp186.028 | Rp44.646.720 | |
| Rp159.427 | Rp172.181.160 |
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Hungary
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
