B43642B5477M67
810-B43642B5477M67
B43642B5477M67
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In Snap-in 470uF 450V
Aluminium Electrolytic Capacitors - Snap In Snap-in 470uF 450V
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.833 | Rp34.519.920 | |
| Rp123.285 | Rp133.147.800 |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
