B57703M1104A002

EPCOS / TDK
871-B57703M1104A002
B57703M1104A002

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1703/100K/A1 3% E&E NTC Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.476 Rp134.476
Rp121.451 Rp607.255
Rp116.681 Rp1.166.810
Rp110.810 Rp2.770.250
Rp106.774 Rp5.338.700
Rp99.619 Rp19.923.800
Rp94.849 Rp56.909.400
Rp92.831 Rp92.831.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NTC ring terminal, M703, Metal tag case
4036 K
100 kOhms
50 mW
1 %
Ring Lug
Wire Lead
- 55 C
+ 300 C
4 mm
320 mm
8 mm
13.5 mm
Bulk
B Tolerance: 1 %
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Part # Aliases: B57703M1104A2
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.