B58035U5106M001

EPCOS / TDK
871-B58035U5106M001
B58035U5106M001

Mfr.:

Description:
Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745
Can Dispatch Immediately
On Order:
600
Expected 23/02/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp799.152 Rp799.152
Rp636.973 Rp6.369.730
Rp634.772 Rp31.738.600
Rp631.469 Rp63.146.900
500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Speciality Ceramic Capacitors
RoHS:  
10 uF
500 VDC
SMD/SMT
30.3 mm (1.193 in)
7.43 mm (0.293 in)
DC Link Capacitors
PLZT
20 %
- 40 C
+ 150 C
CeraLink LP
AEC-Q200
Bulk
Brand: EPCOS / TDK
Class: Class 2
Dissipation Factor DF: 0.02
Height: 9.1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: CeraLink
Type: Fast-Switching Capacitor
Voltage Rating DC: 500 VDC
Part # Aliases: B58035U5106M1
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
TARIC:
8532240000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

CeraLink Capacitors

TDK CeraLink Capacitors feature patented antiferroelectric capacitor technology based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies and more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.