B65813J0000R097
Images are for reference only
See Product Specifications
See Product Specifications
871-B65813J0000R097
B65813J0000R097
Mfr.:
Description:
Ferrite Cores & Accessories RM10/I-N97 '+30%-20% Sold as set
Ferrite Cores & Accessories RM10/I-N97 '+30%-20% Sold as set
Datasheet:
In Stock: 241
-
Stock:
-
241 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp92.280 | Rp92.280 | |
| Rp62.927 | Rp629.270 | |
| Rp53.203 | Rp1.330.075 | |
| Rp46.599 | Rp2.329.950 | |
| Rp41.645 | Rp4.164.500 | |
| Rp39.994 | Rp7.998.800 |
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504901900
- CAHTS:
- 8504909090
- USHTS:
- 8504909610
- JPHTS:
- 850490000
- KRHTS:
- 8504909000
- TARIC:
- 8504901100
- MXHTS:
- 8504909901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
