B65875B0000R092

TDK
871-B65875B0000R092
B65875B0000R092

Mfr.:

Description:
Ferrite Cores & Accessories PQ20/16 N92 2400 +30% -20% Sold as set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 480
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp14.706.240

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
PQ20/16
Ferrite Cores
Ungapped
PQ Core
20 x 16
2.4 uH
- 20 %, + 30 %
N92
Bulk
Brand: TDK
Outside Height: 8.1 mm
Outside Length: 20.5 mm
Outside Width: 14 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 240
Subcategory: Ferrites
Part # Aliases: B65875BR92
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909610
TARIC:
8504909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.