B72207S0600K111
Images are for reference only
See Product Specifications
See Product Specifications
871-B72207S0600K111
B72207S0600K111
Mfr.:
Description:
Varistors 60VAC 10% 7mm StandarD
Varistors 60VAC 10% 7mm StandarD
Datasheet:
In Stock: 3.920
-
Stock:
-
3.920 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.238 | Rp6.238 | |
| Rp3.798 | Rp37.980 | |
| Rp3.266 | Rp326.600 | |
| Rp3.009 | Rp752.250 | |
| Rp2.862 | Rp1.431.000 | |
| Rp2.403 | Rp2.403.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp2.385 | Rp3.577.500 | |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 85333999
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
