B72210S2271K101

EPCOS / TDK
871-B72210S2271K101
B72210S2271K101

Mfr.:

Description:
Varistors 275VAC 10% 10mm AdvanceD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.057

Stock:
16.057 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.871 Rp5.871
Rp3.743 Rp37.430
Rp3.284 Rp328.400
Rp3.064 Rp766.000
Rp2.954 Rp1.477.000
Rp2.825 Rp2.825.000
Rp2.697 Rp6.742.500
Rp2.623 Rp13.115.000
Rp2.605 Rp26.050.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp7.705
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12 mm
3.5 kA
55 J
220 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Current Rating: 25 A
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: S10K275E2
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.