B72210S2301K101
Images are for reference only
See Product Specifications
See Product Specifications
871-B72210S2301K101
B72210S2301K101
Mfr.:
Description:
Varistors 300VAC 10% 10mm AdvanceD
Varistors 300VAC 10% 10mm AdvanceD
Datasheet:
In Stock: 21.369
-
Stock:
-
21.369 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.036 | Rp4.036 | |
| Rp2.440 | Rp24.400 | |
| Rp2.073 | Rp207.300 | |
| Rp1.908 | Rp477.000 | |
| Rp1.798 | Rp899.000 | |
| Rp1.706 | Rp1.706.000 | |
| Rp1.633 | Rp4.082.500 | |
| Rp1.596 | Rp7.980.000 |
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
