B72214S0102K101
Images are for reference only
See Product Specifications
See Product Specifications
871-B72214S102K101
B72214S0102K101
Mfr.:
Description:
Varistors 1000VAC 10% 14mm StandarD
Varistors 1000VAC 10% 14mm StandarD
Datasheet:
In Stock: 2.581
-
Stock:
-
2.581 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.811 | Rp39.811 | |
| Rp29.904 | Rp299.040 | |
| Rp27.702 | Rp692.550 | |
| Rp26.051 | Rp2.605.100 | |
| Rp23.299 | Rp4.659.800 |
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
