B72220S0621K101
Images are for reference only
See Product Specifications
See Product Specifications
871-B72220S621K101
B72220S0621K101
Mfr.:
Description:
Varistors 625VAC 10% 20mm StandarD
Varistors 625VAC 10% 20mm StandarD
Datasheet:
In Stock: 1.120
-
Stock:
-
1.120Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
4.800Expected 02/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.142 | Rp36.142 | |
| Rp26.418 | Rp264.180 | |
| Rp24.033 | Rp600.825 | |
| Rp20.364 | Rp2.036.400 | |
| Rp19.447 | Rp3.889.400 | |
| Rp16.218 | Rp9.730.800 | |
| Rp15.833 | Rp15.833.000 | |
| Rp14.860 | Rp38.636.000 | |
| Rp14.438 | Rp72.190.000 |
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
