B72540T600K62

EPCOS / TDK
871-B72540T600K62
B72540T600K62

Mfr.:

Description:
Varistors CT2220K60G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.379 Rp42.379
Rp26.418 Rp264.180
Rp23.850 Rp596.250
Rp19.630 Rp1.963.000
Rp18.236 Rp4.559.000
Rp13.319 Rp6.659.500
Full Reel (Order in multiples of 1000)
Rp11.301 Rp11.301.000
Rp9.650 Rp48.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.8 J
800 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Current Rating: 10 A
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72540T 600K 62 B72540T600K62V9
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
85332999
BRHTS:
85334012
ECCN:
EAR99

Modbus Products

TDK Corporation offers a wide range of EPCOS and TDK brand components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

CTVS Multilayer Varistors for Surge Protection

EPCOS / TDK CTVS Multilayer Varistors for Surge Protection help to prevent damage from severe transient overvoltage and high surge currents, such as 8/20µs pulses with peak currents up to 6000A and 10/700µs pulses up to 45A. These suppressors feature reliable ESD protection up to 30kV, bidirectional protection, low leakage current, and long-term ESD stability. Applications for EPCOS / TDK CTVS Multilayer Varistors include industrial, building safety and security, power supplies, control and measurement equipment, and hard disk drives. The CTVS series is RoHS compatible, lead free, and approved to UL 1449 standards. Spice simulation models are available. The CT types with nickel barrier terminations (AgNiSn) are ideal for lead-free soldering and compatible with tin/lead solder. CN types with silver-platinum termination (AgPt) are for reflow and wave soldering with solder on tin/lead basis or lead-free with a silver-containing solder. 

UL-Rated CTVS Varistors

EPCOS / TDK UL-Rated CTVS Varistors withstand extensive surge and overvoltage tests and have UL 1449 approval (UL file E481997) for surge protective devices. These products enable protection against severe transient overvoltage and high surge currents, including 8/20μs pulses with peak currents up to 6kA and 10/700μs pulses up to 45A. This high surge series is predominantly used in industrial applications such as the Internet of Things (IoT), Industry 4.0, automation, production and control, and protection switches. EPCOS / TDK UL-Rated CTVS Varistors are also used in smart home and safety applications (fire alarms, access control, and monitoring systems) as well as in telecommunications applications, including base stations, Power over Ethernet (PoE), and IP cameras.  

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.