B78108S1153J000

EPCOS / TDK
871-B78108S1153J000
B78108S1153J000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 15UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.143

Stock:
2.143 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.770 Rp4.770
Rp3.871 Rp38.710
Rp3.376 Rp84.400
Rp3.192 Rp319.200
Rp2.789 Rp697.250
Rp2.623 Rp2.623.000
Rp2.422 Rp6.055.000
Full Reel (Order in multiples of 5000)
Rp2.128 Rp10.640.000
Rp2.036 Rp20.360.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
HF Choke
Axial
15 uH
5 %
320 mOhms
Standard
PCB Mount
9.2 mm
B78108S
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B78108S1153J
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99