B78108S1472K009

TDK
871-B78108S1472K009
B78108S1472K009

Mfr.:

Description:
RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4.7 H Rated Current=0.82A, Axial DxL:4mmx9.2mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp4.623 Rp46.230
Rp4.275 Rp106.875
Rp3.467 Rp346.700
Rp3.357 Rp839.250
Rp2.660 Rp2.660.000
Full Ammo Pack (Order in multiples of 2500)
Rp2.238 Rp5.595.000
Rp2.036 Rp10.180.000
Rp1.963 Rp19.630.000

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
HF Choke
Axial
Unshielded
4.7 uH
10 %
820 mA
340 mOhms
- 55 C
+ 125 C
60
95 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
Application: RF
Brand: TDK
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78108S1472K9
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.