B82144F2393J009
Images are for reference only
See Product Specifications
See Product Specifications
871-B82144F2393J009
B82144F2393J009
Mfr.:
Description:
RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz
RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.457 | Rp10.457 | |
| Rp9.081 | Rp90.810 | |
| Rp8.329 | Rp208.225 | |
| Rp6.733 | Rp673.300 | |
| Rp6.348 | Rp1.587.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp4.843 | Rp4.843.000 | |
| Rp4.348 | Rp8.696.000 | |
| Rp4.220 | Rp21.100.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Hungary
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
