B82451L4754E402

EPCOS / TDK
871-B82451L4754E402
B82451L4754E402

Mfr.:

Description:
NFC/RFID Transponder Coils 4.75mH 3% Transpondr Z Coil AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519 Rp27.519
Rp22.749 Rp227.490
Rp22.382 Rp559.550
Rp17.392 Rp1.739.200
Rp16.053 Rp4.013.250
Rp15.319 Rp7.659.500
Rp15.044 Rp15.044.000
Full Reel (Order in multiples of 1500)
Rp11.705 Rp17.557.500
Rp11.044 Rp33.132.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NFC/RFID Transponder Coils
RoHS:  
7.7 mm x 7.4 mm x 2.65 mm
4.75 mH
3 %
40.3 Ohms
58
1.2 MHz
- 40 C
+ 85 C
Ferrite
AEC-Q200
B82451L
Reel
Cut Tape
Brand: EPCOS / TDK
Height: 2.65 mm
Length: 7.7 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 7.4 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

B82451L Transponder Coils

EPCOS / TDK  B82451L Transponder Coils are z-axis coils designed for passive entry, passive start (PEPS) vehicle access systems and RFID systems at 125kHz. These compact coils feature a low insertion height and dimensions of only 7.7mm x 7.4mm x 2.65mm. The B82451L series includes seven transponder coils with an inductance range from 1mH to 10mH and a sensitivity of 7mV/µT to 23mV/µT at 125kHz. The Q factor ranges from 50 to 58. EPCOS / TDK  B82451L Transponder Coils are AEC-Q200 qualified and robust due to the injection-molded plastic baseplate and laser-welded connections of the winding.