B82801C0565A100

EPCOS / TDK
871-B82801C0565A100
B82801C0565A100

Mfr.:

Description:
Current Transformers - Board Mount 5.6mH N1:N2=1:100 T4144 EF12.6 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.836 Rp52.836
Rp47.883 Rp478.830
Rp44.214 Rp1.105.350
Rp43.113 Rp4.311.300
Full Reel (Order in multiples of 200)
Rp39.627 Rp7.925.400
Rp36.875 Rp14.750.000
Rp35.775 Rp35.775.000
Rp35.591 Rp85.418.400
Rp34.124 Rp170.620.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
5.6 mH
40 A
1:100
1 Ohms
SMD/SMT
14.22 mm
13.46 mm
10 mm
50 kHz to 500 kHz
Brand: EPCOS / TDK
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: B82801C
Factory Pack Quantity: 200
Subcategory: Transformers
Voltage Time - Et: 248 V/us
Part # Aliases: B82801C565A100
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504311000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509010
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

B82801 SMT Current Sense Transformers

EPCOS/TDK B82801 SMT Current Sense Transformers offer very low DC resistance and different turns ratios within very small, RoHS Compliant packages. The components feature a frequency range of 50kHz to 1MHz and an operating temperature range of -40°C to +125°C. An insulated coating of the ferrite cores provides space-saving installation on tightly populated boards. Highly automated production using laser welding technology ensures excellent reproducibility and high reliability.