B84111F0000B116
Images are for reference only
See Product Specifications
See Product Specifications
871-B84111FB116
B84111F0000B116
Mfr.:
Description:
Power Line Filters Standard Filter 250volts 16A 0.369mA
Power Line Filters Standard Filter 250volts 16A 0.369mA
Datasheet:
In Stock: 181
-
Stock:
-
181Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
83Expected 23/06/2026360Expected 30/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp484.151 | Rp484.151 | |
| Rp395.173 | Rp3.951.730 | |
| Rp365.819 | Rp10.974.570 | |
| Rp344.171 | Rp20.650.260 | |
| Rp330.045 | Rp39.605.400 | |
| Rp323.257 | Rp87.279.390 |
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8504901110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
