B88269X6440C011
Images are for reference only
See Product Specifications
See Product Specifications
871-B88269X6440C011
B88269X6440C011
Mfr.:
Description:
Electromechanical Contactors HVC27 500A 24V Coil1000VDC Dual Coil
Electromechanical Contactors HVC27 500A 24V Coil1000VDC Dual Coil
Datasheet:
In Stock: 10
-
Stock:
-
10 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.558.900 | Rp2.558.900 | |
| Rp2.298.203 | Rp22.982.030 | |
| Rp2.212.895 | Rp55.322.375 | |
| Rp2.053.101 | Rp102.655.050 | |
| Rp2.037.874 | Rp203.787.400 | |
| 250 | Quote |
Compliance Codes
- CAHTS:
- 8536410019
- USHTS:
- 8536410045
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
