PCM120T-R50N-D
Images are for reference only
See Product Specifications
See Product Specifications
871-PCM120T-R50N-D
PCM120T-R50N-D
Mfr.:
Description:
Power Inductors - SMD 0.5uH 50A AEC-Q200
Power Inductors - SMD 0.5uH 50A AEC-Q200
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 296
-
Stock:
-
296 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 296 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp65.679 | Rp65.679 | |
| Rp52.286 | Rp522.860 | |
| Rp48.800 | Rp1.220.000 | |
| Rp46.415 | Rp2.320.750 | |
| Rp44.581 | Rp4.458.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp44.397 | Rp11.099.250 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
