PSB50W-0850-56

ERP
773-PSB50W-0850-56
PSB50W-0850-56

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp428.012 Rp428.012
Rp422.508 Rp4.225.080
Rp415.720 Rp8.314.400
Rp413.702 Rp20.685.100
Rp409.116 Rp40.911.600
Rp401.594 Rp80.318.800

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
850 mA
56 VDC
50 W
120 VAC to 277 VAC
With Dimming
1 Output
Panel Mount
98.5 mm (3.878 in)
25.4 mm (1 in)
19.05 mm (0.75 in)
Industrial
PSB
IP20
Brand: ERP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 173,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99