PSB50W-1400-34

ERP
773-PSB50W-1400-34
PSB50W-1400-34

Mfr.:

Description:
LED Power Supplies 47.6W 23-34V Tri Dim 700-1400mA Progrm CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp401.594 Rp401.594

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA to 1.4 A
23 VDC to 34 VDC
47.6 W
120 VAC, 277 VAC
With Dimming
1 Output
Chassis Mount
98.5 mm (3.878 in)
26.2 mm (1.031 in)
21.85 mm (0.86 in)
Industrial
FC
PSB50
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 131,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99