ES9840Q

ESS Technology
460-ES9840Q
ES9840Q

Mfr.:

Description:
Audio D/A Converter ICs Sabre 4 channel ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.941 Rp155.941
Rp134.660 Rp673.300
Rp128.055 Rp3.201.375
Rp117.047 Rp29.261.750

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
4 Converter
I2C, SPI
32 bit
QFN-40
11 Output
3.3 V
3.3 V
- 20 C
+ 85 C
SMD/SMT
Bulk
Brand: ESS Technology
Dynamic Range dB: 116 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Number of DACs: 4 DAC
Operating Supply Current: 19.9 mA
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
THD plus Noise: - 108 dB
Type: HyperStream II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.