MDL65-19SX-W6
Images are for reference only
See Product Specifications
See Product Specifications
618-MDL65-19SX-W6
MDL65-19SX-W6
Mfr.:
Description:
Desktop AC Adapters 65W 90-264VAC 19V 3.42A 1 OUTPUT
Desktop AC Adapters 65W 90-264VAC 19V 3.42A 1 OUTPUT
Datasheet:
This product may require additional documentation to export from the United States.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.150.845 | Rp1.150.845 | |
| Rp1.079.662 | Rp5.398.310 | |
| Rp1.028.293 | Rp10.282.930 | |
| Rp959.679 | Rp23.991.975 | |
| Rp942.617 | Rp47.130.850 | |
| Rp911.613 | Rp91.161.300 |
Datasheet
Compliance Codes
- USHTS:
- 8504409530
- TARIC:
- 8504408390
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
