MDL65-48SX-W6

ETA-USA
618-MDL65-48SX-W6
MDL65-48SX-W6

Mfr.:

Description:
Desktop AC Adapters 65W 90-264VAC 48V 1.35A 1 OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.150.845 Rp1.150.845
Rp1.079.662 Rp5.398.310
Rp1.028.293 Rp10.282.930
Rp959.679 Rp23.991.975
Rp942.617 Rp47.130.850
Rp911.613 Rp91.161.300

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Included
North America
85 VAC to 264 VAC
1 Output
65 W
48 V
1.35 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
MDL65-SX-W6
Brand: ETA-USA
Height: 40 mm
Length: 132 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 69 mm
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.