LCP12A-12-5K

ETI Systems
882-LCP12A-12-5K
LCP12A-12-5K

Mfr.:

Description:
Linear Displacement Sensors 5K 12mm Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.172.900 Rp2.172.900
Rp1.820.474 Rp18.204.740
Rp1.695.904 Rp33.918.080
Rp1.607.110 Rp80.355.500
Rp1.555.924 Rp155.592.400

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS