LCP12S-100-10K

ETI Systems
882-LCP12S-100-10K
LCP12S-100-10K

Mfr.:

Description:
Linear Displacement Sensors 1.2W 10Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.159.589 Rp4.159.589
Rp3.482.071 Rp34.820.710
Rp3.197.157 Rp63.943.140
Rp3.072.772 Rp153.638.600

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
8533310004
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS