LCP12S-25-10K
Images are for reference only
See Product Specifications
See Product Specifications
882-LCP12S-25-10K
LCP12S-25-10K
Mfr.:
Description:
Linear Displacement Sensors 0.4W 10Kohms 20%
Linear Displacement Sensors 0.4W 10Kohms 20%
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.123.590 | Rp3.123.590 | |
| Rp2.675.397 | Rp26.753.970 | |
| Rp2.458.547 | Rp49.170.940 | |
| Rp2.362.414 | Rp118.120.700 | |
| 200 | Quote |
Datasheet
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533310000
- JPHTS:
- 8533310004
- KRHTS:
- 8533310000
- TARIC:
- 8533310000
- MXHTS:
- 8533310200
- ECCN:
- EAR99
Indonesia
