LCP12S-25-1K
Images are for reference only
See Product Specifications
See Product Specifications
882-LCP12S-25-1K
LCP12S-25-1K
Mfr.:
Description:
Linear Displacement Sensors 0.4W 1Kohms 20%
Linear Displacement Sensors 0.4W 1Kohms 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.195.323 | Rp3.195.323 | |
| Rp2.675.397 | Rp26.753.970 | |
| Rp2.492.121 | Rp49.842.420 | |
| Rp2.361.497 | Rp118.074.850 |
Datasheet
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533310000
- JPHTS:
- 8533310004
- KRHTS:
- 8533310000
- TARIC:
- 8533310000
- MXHTS:
- 8533310200
- ECCN:
- EAR99
Indonesia
