LCP15S-10-5K
Images are for reference only
See Product Specifications
See Product Specifications
882-LCP15S-10-5K
LCP15S-10-5K
Mfr.:
Description:
Linear Displacement Sensors 0.2W 5Kohms 2%
Linear Displacement Sensors 0.2W 5Kohms 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.301.689 | Rp2.301.689 | |
| Rp1.927.614 | Rp19.276.140 | |
| Rp1.795.523 | Rp44.888.075 | |
| Rp1.701.408 | Rp85.070.400 | |
| Rp1.643.618 | Rp164.361.800 |
Datasheet
- CAHTS:
- 8533390000
- USHTS:
- 8533390080
- JPHTS:
- 8533390004
- KRHTS:
- 8533900000
- TARIC:
- 8533390000
- MXHTS:
- 85333999
- BRHTS:
- 85339000
- ECCN:
- EAR99
Indonesia
